Part Details for 2904802 (ALTERNATE: RAD-900-ANT-OMNI-2-N) by Phoenix Contact
Overview of 2904802 (ALTERNATE: RAD-900-ANT-OMNI-2-N) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904802 (ALTERNATE: RAD-900-ANT-OMNI-2-N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70818456
|
RS | Antenna, 50Ohm, 2.15dBi, N-Female, 900MHz, IP66, 3.3"x1.42", Xenoy | Phoenix Contact 2904802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$172.0100 | RFQ |