Part Details for 2904954 (ALTERNATE: 2904954) by RS Pro
Overview of 2904954 (ALTERNATE: 2904954) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2904954 (ALTERNATE: 2904954)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642884
|
RS | Thermocouple Wire, RTD, 82 ft (25m), 7/0.2 (0.219mm2), 221F (105C) Max | RS PRO 2904954 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$63.5900 | Buy Now |