Part Details for 2905001 by Phoenix Contact
Overview of 2905001 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 2905001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2905001
|
Mouser Electronics | Specialized Cables FLK 50-PA/EZ-DR/HF/ KS/4500/YOC RoHS: Compliant | 0 |
|
$1,165.5300 / $1,223.8000 | Order Now |
|
Dynamic Solutions GmbH | Front adapters | 1800 |
|
RFQ |
Part Details for 2905001
2905001 CAD Models
2905001 Part Data Attributes:
|
2905001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2905001
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; DIN; EAC; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.128 mm2 | |
DIN Conformance | YES | |
Diameter | 11 mm | |
IEC Conformance | NO | |
Length | 45 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | CONTROL CABLE |