Part Details for 2905131 by Phoenix Contact
Overview of 2905131 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2905131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2905131-ND
|
DigiKey | INTERFACE MOD DSUB MALE 37POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$285.5800 | Buy Now |
DISTI #
651-2905131
|
Mouser Electronics | Terminal Block Interface Modules UM-D37M/DS/FU/LED AO/C300/R RoHS: Compliant | 0 |
|
$285.5800 | Order Now |
DISTI #
71557869
|
RS | Terminal block interface module, D-Sub, Male, 37 positions, 24VDC, 500mA, 12-24 AWG | Phoenix Contact 2905131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$341.3100 | RFQ |
|
Onlinecomponents.com | 16-channel module for Honeywell C300 analog output cards with disconnect - test points - socketed 500 mA fuses and fuse status indicator. | 0 |
|
$241.7600 / $266.8600 | Buy Now |
DISTI #
000000000004968503
|
Sager | Terminal Block Interface Modules UM-D37M/DS/FU/LED AO/C300/R Min Qty: 1 | 0 |
|
$289.2000 / $311.4500 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 1800 |
|
RFQ | |
|
Master Electronics | 16-channel module for Honeywell C300 analog output cards with disconnect - test points - socketed 500 mA fuses and fuse status indicator. | 0 |
|
$241.7600 / $266.8600 | Buy Now |
Part Details for 2905131
2905131 CAD Models
2905131 Part Data Attributes:
|
2905131
Phoenix Contact
Buy Now
|
Compare Parts:
2905131
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |