Part Details for 2905291 by Phoenix Contact
Overview of 2905291 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2905291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11903-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8.5A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
123 In Stock |
|
$11.4622 / $15.2300 | Buy Now |
DISTI #
651-2905291
|
Mouser Electronics | Terminal Block Interface Modules RIF-1-RPT-LDP-24DC/ 2X21MS RoHS: Compliant | 179 |
|
$11.4600 / $15.2000 | Buy Now |
DISTI #
2905291
|
TTI | Terminal Block Interface Modules RIF-1-RPT-LDP-24DC/ 2X21MS RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$11.1100 / $13.8200 | Buy Now |
DISTI #
RIF-1-RPT-LDP24/2X
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$14.3200 / $16.6200 | RFQ |
DISTI #
000000000005181709
|
Sager | Terminal Block Interface Modules RIF-1-RPT-LDP-24DC/ 2X21MS Min Qty: 1 | 0 |
|
$14.4100 / $16.8100 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 4000 |
|
RFQ | |
DISTI #
2425653
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.5037 | Buy Now |
DISTI #
2425653
|
Farnell | INTERFACE RELAY, DPDT, 24VDC RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$13.4795 | Buy Now |
|
Master Electronics | Pre-assembled relay module with push-in connection - consisting of: relay base - relay retaining bracket - and power contact relay with test button - integrated status LED - and freewheeling diode. Contact type: 2 PDTs. Input voltage: 24 V DC |
40 In Stock |
|
$11.4600 / $14.2300 | Buy Now |
|
Neutron USA | Relay Module, RIF-1-RPT-LDP-24DC/ 2X21MS, relay base + relay, 24VDC Coil, 2NO/NC, 250V 8A | 50 |
|
$75.9900 | Buy Now |
Part Details for 2905291
2905291 CAD Models
2905291 Part Data Attributes
|
2905291
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2905291
Phoenix Contact
RIF-1-RPT-LDP-24DC/2X21MS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |