Part Details for 2905295 by Phoenix Contact
Overview of 2905295 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2905295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7826
|
Newark | Solid State Relay, 24-253Vac, Din Rail, Contact Configuration:Spst-No, Load Current:750Ma, Operating Voltage Max:28.8Vdc, Relay Mounting:Din Rail, Relay Terminals:Quick Connect, Switching Mode:Zero Voltage Turn On, Operating Voltage Rohs Compliant: Yes |Phoenix Contact 2905295 (Alternate Part Number: 4046356945431 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1700 / $28.9900 | Buy Now |
DISTI #
277-14890-ND
|
DigiKey | SSR RELAY SPST-NO 750MA 24-253V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$25.5880 / $33.8000 | Buy Now |
DISTI #
651-2905295
|
Mouser Electronics | Terminal Block Interface Modules RIF-0-OPT-24DC/ 230AC/1 RoHS: Compliant | 0 |
|
$24.8200 / $33.8000 | Order Now |
|
Onlinecomponents.com | Pre-assembled solid-state relay module with push-in connection - consisting of: relay base with ejector and plug-in miniature solid-state relay. Input voltage: 24 V DC. Output: 24 - 253 V AC/0.75 A | 0 |
|
$25.7000 / $33.4600 | Buy Now |
DISTI #
2905295
|
TTI | Terminal Block Interface Modules RIF-0-OPT-24DC/ 230AC/1 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$24.6800 / $27.2100 | Buy Now |
DISTI #
RIF-0-OPT-24/230AC
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 1 | 0 |
|
$30.2600 / $35.1600 | RFQ |
DISTI #
000000000005181713
|
Sager | Terminal Block Interface Modules RIF-0-OPT-24DC/ 230AC/1 Min Qty: 10 | 0 |
|
$31.9900 / $34.4500 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 500 |
|
RFQ | |
DISTI #
2885909
|
element14 Asia-Pacific | SOLID STATE RELAY, 24-253VAC, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.9626 / $35.7071 | Buy Now |
DISTI #
2885909
|
Farnell | SOLID STATE RELAY, 24-253VAC, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$30.0871 / $42.3481 | Buy Now |
Part Details for 2905295
2905295 CAD Models
2905295 Part Data Attributes
|
2905295
Phoenix Contact
Buy Now
|
Compare Parts:
2905295
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |