-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7831
|
Newark | Solid State Relay, 3A, 3-33Vdc, Din Rail, Contact Configuration:Spst-No, Load Current:3A, Operating Voltage Max:24Vdc, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:-, Control Voltage Rohs Compliant: Yes |Phoenix Contact 2905657 (Alternate Part Number: 4046356983488 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$20.1200 / $28.9200 | Buy Now |
DISTI #
277-17665-ND
|
DigiKey | SSR RELAY SPST-NO 3A 3-33V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
174 In Stock |
|
$23.7100 | Buy Now |
DISTI #
651-2905657
|
Mouser Electronics | Industrial Relays RIF-0-OSC-24DC/24DC2 RoHS: Compliant | 37 |
|
$22.9000 / $23.7100 | Buy Now |
|
Onlinecomponents.com | Pre-assembled solid-state relay module with screw connection - consisting of: relay base with ejector and plug-in miniature solid-state relay. Input voltage: 24 V DC. Output: 3 - 33 V DC/3 A RoHS: Compliant |
20 In Stock |
|
$23.9700 / $30.4500 | Buy Now |
DISTI #
71283126
|
Verical | FLAT IDC WIRE CABLE Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 19 |
|
$37.9865 / $38.5443 | Buy Now |
DISTI #
2905657
|
TTI | Industrial Relays RIF-0-OSC-24DC/24DC2 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$22.4500 / $25.8600 | Buy Now |
DISTI #
RIF-0OSC-24DC/24DC
|
TME | Relay: solid state, for DIN rail mounting Min Qty: 1 | 0 |
|
$30.3500 / $35.2700 | RFQ |
DISTI #
000000000005812539
|
Sager | Industrial Relays RIF-0-OSC-24DC/24DC2 Min Qty: 1 | 0 |
|
$29.6400 / $34.5900 | Buy Now |
|
Dynamic Solutions GmbH | Solid-state relay module | 550 |
|
RFQ | |
|
Master Electronics | Pre-assembled solid-state relay module with screw connection - consisting of: relay base with ejector and plug-in miniature solid-state relay. Input voltage: 24 V DC. Output: 3 - 33 V DC/3 A RoHS: Compliant |
20 In Stock |
|
$23.9700 / $30.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy