Part Details for 290586-001 by TE Connectivity
Overview of 290586-001 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 290586-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
290586-001
|
Avnet Americas | 44 CABLE - Cable Rools/Shrink Tubing (Alt: 290586-001) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4241 / $18.5612 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$16.7600 | Buy Now |
DISTI #
RYC44A7422-00-1L
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A7422-00-1L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A7422-00-1L RoHS: Compliant |
6548 Partner Stock |
|
$17.7300 / $23.4700 | Buy Now |
DISTI #
290586-001
|
Avnet Americas | 44 CABLE - Cable Rools/Shrink Tubing (Alt: 290586-001) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4241 / $18.5612 | Buy Now |
DISTI #
RYC44A7422-00-1L
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A7422-00-1L | 0 |
|
Buy Now | |
|
Master Electronics | 44A7422-00-1L RoHS: Compliant |
6548 Partner Stock |
|
$17.7300 / $23.4700 | Buy Now |
Part Details for 290586-001
290586-001 CAD Models
290586-001 Part Data Attributes:
|
290586-001
TE Connectivity
Buy Now
|
Compare Parts:
290586-001
TE Connectivity
Wire And Cable, 600V, Power Cable
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Conductor Material | ALUMINUM ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | POWER CABLE |