Part Details for 2906288 by Phoenix Contact
Overview of 2906288 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2906288-ND
|
DigiKey | RELAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$8.6105 / $14.0900 | Buy Now |
DISTI #
651-2906288
|
Mouser Electronics | General Purpose Relays REL-MR-BL-230AC/21HC | 60 |
|
$8.6500 / $12.0900 | Buy Now |
DISTI #
75527354
|
RS | REL-MR-BL-230AC/21HC | Phoenix Contact 2906288 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0200 / $9.7100 | Buy Now |
DISTI #
REL-MRBL230AC/21HC
|
TME | Relay: miniature Min Qty: 1 | 0 |
|
$6.0100 / $6.9800 | RFQ |
DISTI #
000000000006427604
|
Sager | General Purpose Relays REL-MR-BL-230AC/21HC Min Qty: 20 | 0 |
|
$9.7500 / $10.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.0200 / $9.7100 | Buy Now |
|
Neutron USA | Single relay, REL-MR-BL-230AC/21HC, Coil: 230VAC, Out: SPDT, 1NO/NC, 250VUC, 16A, PC Pin | 50 |
|
$39.9900 | Buy Now |