Part Details for 2906598 by Phoenix Contact
Overview of 2906598 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906598
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2906598-ND
|
DigiKey | IOA FEED-THRU/EX Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
64 In Stock |
|
$5.2708 / $6.5400 | Buy Now |
DISTI #
651-2906598
|
Mouser Electronics | I/O Modules IOA FEED-THRU/EX RoHS: Compliant | 0 |
|
$5.2700 / $6.5400 | Order Now |
DISTI #
71910639
|
RS | Input/output module | Phoenix Contact 2906598 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$5.6100 / $6.6100 | Buy Now |
|
Onlinecomponents.com | VIP field termination assemblies (FTA) with input/output accessories (IOA) provide universal channel configuration for applications seeking to evolve from a traditional fixed I/O approach. Direct feed through of field signals - 30 V - 1 A maximum. RoHS: Compliant | 130 Factory Stock |
|
$5.3900 / $7.8400 | Buy Now |
DISTI #
000000000005812550
|
Sager | I/O Modules IOA FEED-THRU/EX Min Qty: 1 | 0 |
|
$6.6200 / $7.7300 | Buy Now |
|
Dynamic Solutions GmbH | Input/output module | 2200 |
|
RFQ | |
|
Master Electronics | VIP field termination assemblies (FTA) with input/output accessories (IOA) provide universal channel configuration for applications seeking to evolve from a traditional fixed I/O approach. Direct feed through of field signals - 30 V - 1 A maximum. RoHS: Compliant | 130 Factory Stock |
|
$5.3900 / $7.8400 | Buy Now |