Part Details for 2906804 by Phoenix Contact
Overview of 2906804 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2906804-ND
|
DigiKey | SPD 21VAC/30VDC MCOV 1 POLE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$112.0000 / $115.2000 | Buy Now |
DISTI #
651-2906804
|
Mouser Electronics | Industrial Surge Protectors TTC-6-1X2-24DC-PT RoHS: Compliant | 8 |
|
$112.0000 / $115.2000 | Buy Now |
|
Onlinecomponents.com | Surge protection for a 2-wire floating signal circuit - e.g. - 0(4) ... 20 mA current loop - HART-compatible. | 0 |
|
$114.2000 / $147.2600 | Buy Now |
DISTI #
2906804
|
TTI | Industrial Surge Protectors TTC-6-1X2-24DC-PT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$114.8700 | Buy Now |
DISTI #
000000000005653792
|
Sager | Surge Suppressors TTC-6-1X2-24DC-PT Min Qty: 1 | 0 |
|
$140.8000 / $157.7000 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 800 |
|
RFQ | |
DISTI #
3268386
|
Farnell | DATA & SIGNAL LINE PROTECTOR, 10KA, 30V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$106.1237 | Buy Now |
|
Master Electronics | Surge protection for a 2-wire floating signal circuit - e.g. - 0(4) ... 20 mA current loop - HART-compatible. | 0 |
|
$114.2000 / $147.2600 | Buy Now |
|
Neutron USA | Surge Suppressors TTC-6-1X2-24DC-PT, Surge protection for a 2-wire floating signal circuit | 8 |
|
$290.7600 | Buy Now |
Part Details for 2906804
2906804 CAD Models
2906804 Part Data Attributes
|
2906804
Phoenix Contact
Buy Now
|
Compare Parts:
2906804
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |