Part Details for 2906805 by Phoenix Contact
Overview of 2906805 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17735-ND
|
DigiKey | SPD 21VAC/30VDC MCOV 1 POLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
23 In Stock |
|
$112.0000 / $115.2000 | Buy Now |
DISTI #
651-2906805
|
Mouser Electronics | Industrial Surge Protectors TTC-6-2X1-24DC-PT RoHS: Compliant | 5 |
|
$107.6900 | Buy Now |
DISTI #
V99:2348_21362887
|
Arrow Electronics | Surge Suppressors 0.6A 24VDC DIN Rail Surge Protector Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1809 | Americas - 1 |
|
$24.3300 / $96.2078 | Buy Now |
|
Onlinecomponents.com | Surge protection for two signal wires with common reference potential - e.g. - Digital IN/OUT. | 197 Factory Stock |
|
$114.2000 / $147.2600 | Buy Now |
DISTI #
26975238
|
Verical | Surge Suppressors 0.6A 24VDC DIN Rail Surge Protector Min Qty: 1 Package Multiple: 1 Date Code: 1809 | Americas - 1 |
|
$96.2078 | Buy Now |
DISTI #
000000000005653793
|
Sager | Surge Suppressors TTC-6-2X1-24DC-PT Min Qty: 1 | 0 |
|
$140.8000 / $157.7000 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 2500 |
|
RFQ | |
DISTI #
3268394
|
Farnell | DATA & SIGNAL LINE PROTECTOR, 10KA, 30V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$106.1529 | Buy Now |
|
Master Electronics | Surge protection for two signal wires with common reference potential - e.g. - Digital IN/OUT. | 197 Factory Stock |
|
$114.2000 / $147.2600 | Buy Now |
|
Neutron USA | Surge Suppressors TTC-6-2X1-24DC-PT | 5 |
|
$290.7600 | Buy Now |
Part Details for 2906805
2906805 CAD Models
2906805 Part Data Attributes
|
2906805
Phoenix Contact
Buy Now
|
Compare Parts:
2906805
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |