Part Details for 2906835 by Phoenix Contact
Overview of 2906835 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2906835-ND
|
DigiKey | SPD 37VAC/53VDC MCOV 1 POLE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5 In Stock |
|
$21.0000 / $21.6000 | Buy Now |
DISTI #
651-2906835
|
Mouser Electronics | Industrial Surge Protectors TTC-6-TVSD-D-48DC- UT-I | 9 |
|
$21.0000 / $21.5900 | Buy Now |
|
Onlinecomponents.com | Fine surge protection with integrated status indicator for a 2-wire floating signal circuit. | 0 |
|
$21.7400 / $27.6100 | Buy Now |
DISTI #
000000000005653815
|
Sager | Surge Suppressors TTC-6-TVSD-D-48DC- UT-I Min Qty: 1 | 0 |
|
$26.4000 / $30.8000 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 450 |
|
RFQ | |
DISTI #
3268452
|
Farnell | DATA & SIGNAL LINE PROTECTOR, 90A, 53V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$18.9571 | Buy Now |
|
Master Electronics | Fine surge protection with integrated status indicator for a 2-wire floating signal circuit. | 0 |
|
$21.7400 / $27.6100 | Buy Now |
Part Details for 2906835
2906835 CAD Models
2906835 Part Data Attributes
|
2906835
Phoenix Contact
Buy Now
|
Compare Parts:
2906835
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |