Part Details for 2906843 by Phoenix Contact
Overview of 2906843 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2901-ND
|
DigiKey | HOUSING UPPER FOR PCB TERM BLOCK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$2.5781 / $3.6100 | Buy Now |
DISTI #
651-2906843
|
Mouser Electronics | Enclosures for Industrial Automation ME 17.5 OT-MKDSO GN RoHS: Compliant | 0 |
|
$2.5700 / $3.6100 | Order Now |
DISTI #
V99:2348_10620501
|
Arrow Electronics | Component Housing, Length 99 mm, Upper Part, Color Green, Width 17.5 mm, Height 38.5 mm, Polyamide Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1649 | Americas - 34 |
|
$0.9617 | Buy Now |
DISTI #
71530693
|
RS | Housing Upper For Pcb Term Block, Green, Plastic, Polyamide | Phoenix Contact 2906843 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0400 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper housing part for PCB terminal blocks with screw connection - width: 17.6 mm - height: 99 mm - depth: 45.85 mm - color: green (6021) RoHS: Compliant | 0 |
|
$2.6300 / $3.8300 | Buy Now |
DISTI #
25875841
|
Verical | Component Housing, Length 99 mm, Upper Part, Color Green, Width 17.5 mm, Height 38.5 mm, Polyamide Min Qty: 6 Package Multiple: 1 Date Code: 1649 | Americas - 34 |
|
$0.9617 | Buy Now |
DISTI #
000000000000186322
|
Sager | Enclosures for Industrial Automation ME 17.5 OT-MKDSO GN Min Qty: 10 | 0 |
|
$3.2500 / $3.7800 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 1500 |
|
RFQ | |
DISTI #
3260474
|
Farnell | DIN RAIL HOUSING, UPPER, POLYAMIDE, GRN RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.9234 | Buy Now |
|
Master Electronics | DIN rail housing - Upper housing part for PCB terminal blocks with screw connection - width: 17.6 mm - height: 99 mm - depth: 45.85 mm - color: green (6021) RoHS: Compliant | 0 |
|
$2.6300 / $3.8300 | Buy Now |
Part Details for 2906843
2906843 CAD Models
2906843 Part Data Attributes
|
2906843
Phoenix Contact
Buy Now
|
Compare Parts:
2906843
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |