Part Details for 2906861 by Phoenix Contact
Overview of 2906861 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906861
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2906861-ND
|
DigiKey | SPD 130VAC MCOV 1 POLE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9000 | Buy Now |
DISTI #
651-2906861
|
Mouser Electronics | Industrial Surge Protectors TTC-6-GDT-C-110AC- PT-I | 4 |
|
$27.9000 / $28.4600 | Buy Now |
DISTI #
V99:2348_21362933
|
Arrow Electronics | Surge Suppressors 5kA 110VAC DIN Rail Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1745 | Americas - 1 |
|
$11.0500 | Buy Now |
|
Onlinecomponents.com | Coarse surge protection with integrated status indicator for a signal wire with grounded reference potential. | 1 Factory Stock |
|
$28.1300 / $35.6600 | Buy Now |
DISTI #
30248910
|
Verical | Surge Suppressors 5kA 110VAC DIN Rail Min Qty: 1 Package Multiple: 1 Date Code: 1745 | Americas - 1 |
|
$11.0500 | Buy Now |
DISTI #
000000000005653839
|
Sager | Surge Suppressors TTC-6-GDT-C-110AC- PT-I Min Qty: 1 | 0 |
|
$34.1000 / $39.7900 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 1700 |
|
RFQ | |
DISTI #
3268400
|
Farnell | DATA & SIGNAL LINE PROTECTOR, 5KA, 130V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$17.7507 | Buy Now |
|
Master Electronics | Coarse surge protection with integrated status indicator for a signal wire with grounded reference potential. | 1 Factory Stock |
|
$28.1300 / $35.6600 | Buy Now |
Part Details for 2906861
2906861 CAD Models
2906861 Part Data Attributes
|
2906861
Phoenix Contact
Buy Now
|
Compare Parts:
2906861
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |