Part Details for 2906906 by Phoenix Contact
Overview of 2906906 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2906906-ND
|
DigiKey | INTERFACE MOD DSUB MALE 37POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$594.7300 | Buy Now |
DISTI #
651-2906906
|
Mouser Electronics | Terminal Block Interface Modules UM-D37M/16R-240AC/ DI/C3/R RoHS: Compliant | 0 |
|
$594.7300 | Order Now |
DISTI #
71558048
|
RS | Terminal block interface module, D-Sub, Male, 37 positions, 12-24 AWG | Phoenix Contact 2906906 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$710.7900 | RFQ |
|
Onlinecomponents.com | VARIOFACE 16-channel module enhances the capabilities of Honeywell Experion LX digital input IOTA's - enabling the use of (240 V AC) digital input signals with (24 V DC) Experion LX systems | 8 Factory Stock |
|
$502.0100 / $547.6400 | Buy Now |
DISTI #
000000000005434678
|
Sager | Terminal Block Interface Modules UM-D37M/16R-240AC/ DI/C3/R | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Active module | 1600 |
|
RFQ | |
|
Master Electronics | VARIOFACE 16-channel module enhances the capabilities of Honeywell Experion LX digital input IOTA's - enabling the use of (240 V AC) digital input signals with (24 V DC) Experion LX systems | 8 Factory Stock |
|
$502.0100 / $547.6400 | Buy Now |
Part Details for 2906906
2906906 CAD Models
2906906 Part Data Attributes
|
2906906
Phoenix Contact
Buy Now
|
Compare Parts:
2906906
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |