Part Details for 2907194 (ALTERNATE: HMC 11 120AC 5A C1D2) by Phoenix Contact
Overview of 2907194 (ALTERNATE: HMC 11 120AC 5A C1D2) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907194 (ALTERNATE: HMC 11 120AC 5A C1D2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70996158
|
RS | Circuit Breaker Electronic 5A 120 VAC DIN Rail Mount HMC Series | Phoenix Contact 2907194 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 70 |
|
$173.5000 / $216.8700 | Buy Now |