Part Details for 2907498 by Phoenix Contact
Overview of 2907498 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2907498-ND
|
DigiKey | CIR BRKR 50A 120VAC 60VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
12 In Stock |
|
$17.4024 / $22.5000 | Buy Now |
DISTI #
651-2907498
|
Mouser Electronics | Circuit Breakers TMC 81B 50A RoHS: Compliant | 131 |
|
$19.6500 / $21.5400 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray | 0 |
|
$14.5600 / $22.6000 | Buy Now |
DISTI #
2907498
|
TTI | Circuit Breakers TMC 81B 50A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.6700 / $19.3300 | Buy Now |
DISTI #
000000000005577837
|
Sager | Circuit Breakers TMC 81B 50A Min Qty: 1 | 0 |
|
$21.6000 / $25.2100 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray | 0 |
|
$14.5600 / $22.6000 | Buy Now |
|
Neutron USA | Circuit Breaker, Thermomagnetic, 1pos, Screw, 50A, TMC 81B 50A | 50 |
|
$86.3000 | Buy Now |