Part Details for 2907663 by Phoenix Contact
Overview of 2907663 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2907663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11840-ND
|
DigiKey | CIR BRKR 16A 480VAC 125VDC Min Qty: 1 Lead time: 22 Weeks Container: Box |
13 In Stock |
|
$34.3750 / $45.0000 | Buy Now |
DISTI #
651-2907663
|
Mouser Electronics | Circuit Breakers TMC 82D 16A RoHS: Compliant | 1 |
|
$39.2900 / $43.5900 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray |
3 In Stock 12 On Order |
|
$33.5400 / $46.3900 | Buy Now |
DISTI #
70832293
|
Verical | Circuit Breaker Thermal Magnetic 2Pole 16A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2210 | Americas - 2 |
|
$58.7215 | Buy Now |
DISTI #
000000000005577961
|
Sager | Circuit Breakers TMC 82D 16A Min Qty: 1 | 0 |
|
$43.2200 / $48.4000 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Color: gray |
3 In Stock 12 On Order |
|
$33.5400 / $46.3900 | Buy Now |
|
Neutron USA | Circuit Breakers TMC 82D 16A | 1 |
|
$136.0000 | Buy Now |
Part Details for 2907663
2907663 CAD Models
2907663 Part Data Attributes:
|
2907663
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907663
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |