-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3490
|
Newark | Enclosure, Header, Mstbo 2, 5/ 4-G1L Kmgy, Modular, Grey Rohs Compliant: Yes |Phoenix Contact 2907774 (Alternate Part Number: 4017918323615 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$4.3000 / $6.1600 | Buy Now |
DISTI #
277-2833-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3522 In Stock |
|
$3.6960 / $5.4800 | Buy Now |
DISTI #
651-2907774
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header RoHS: Compliant | 860 |
|
$3.6900 / $5.3900 | Buy Now |
DISTI #
V36:1790_10620551
|
Arrow Electronics | Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2335 | Americas - 1091 |
|
$3.5630 / $5.3240 | Buy Now |
DISTI #
V79:2366_26609888
|
Arrow Electronics | Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2111 | Americas - 3 |
|
$2.8920 | Buy Now |
|
Onlinecomponents.com | PCB headers - number of positions: 4 - pitch: 5 mm - color: light gray - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
615 In Stock 19780 Factory Stock |
|
$3.4400 / $5.6000 | Buy Now |
DISTI #
2907774
|
TTI | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 804 In Stock |
|
$3.4400 / $5.1600 | Buy Now |
DISTI #
000000000001075644
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header Min Qty: 1 | 877 |
|
$4.0300 / $6.2400 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1300 |
|
RFQ | |
|
Master Electronics | PCB headers - number of positions: 4 - pitch: 5 mm - color: light gray - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
615 In Stock 19780 Factory Stock |
|
$3.4400 / $5.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2907774
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2907774
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |