-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18709-ND
|
DigiKey | SPD TYPE 2/TYPE 3 150VAC MCOV Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
896 In Stock |
|
$156.4000 / $165.6000 | Buy Now |
DISTI #
651-2907918
|
Mouser Electronics | Industrial Surge Protectors PLT-SEC-T3-120-FM-UT RoHS: Compliant | 127 |
|
$156.3700 / $165.5800 | Buy Now |
DISTI #
71701285
|
RS | Type 3 Surge Protection Device, DIN Rail, 120 V, 26 A, IP20, PLT Series | Phoenix Contact 2907918 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 813 |
|
$165.5800 | Buy Now |
|
Onlinecomponents.com | Type 2/3 surge protection - consisting of protective plug and base element - with integrated status indicator and remote signaling for single-phase power supply networks. Nominal voltage 120 V AC/DC. RoHS: Compliant |
91 In Stock |
|
$151.1800 / $160.6300 | Buy Now |
DISTI #
80010994
|
Verical | Surge Protection RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1906 | Americas - 88 |
|
$196.5340 / $208.8190 | Buy Now |
DISTI #
2907918
|
TTI | Industrial Surge Protectors PLT-SEC-T3-120-FM-UT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 290 In Stock |
|
$153.9400 / $162.8600 | Buy Now |
DISTI #
000000000005967557
|
Sager | Surge Suppressors PLT-SEC-T3-120-FM-UT Min Qty: 1 | 442 |
|
$168.0000 / $173.6000 | Buy Now |
|
Dynamic Solutions GmbH | Type 3 surge protection device | 420 |
|
RFQ | |
|
Master Electronics | Type 2/3 surge protection - consisting of protective plug and base element - with integrated status indicator and remote signaling for single-phase power supply networks. Nominal voltage 120 V AC/DC. RoHS: Compliant |
91 In Stock |
|
$151.1800 / $160.6300 | Buy Now |
|
Neutron USA | Surge Suppressors PLT-SEC-T3-120-FM-UT, protective plug+base element | 50 |
|
$360.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy