Part Details for 2907992 (ALTERNATE: TMC 8 B1 80 37 CA) by Phoenix Contact
Overview of 2907992 (ALTERNATE: TMC 8 B1 80 37 CA) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2907992 (ALTERNATE: TMC 8 B1 80 37 CA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71065949
|
RS | Busbar cut-to-length for TMC 8 1pole with aux switch module up to 37 positions | Phoenix Contact 2907992 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$94.9800 / $118.7300 | Buy Now |