Part Details for 2908357 by Phoenix Contact
Overview of 2908357 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2908357-ND
|
DigiKey | FUSE NOMINAL CURRENT: 4 A LEN Min Qty: 2 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3250 | Buy Now |
DISTI #
651-2908357
|
Mouser Electronics | Industrial & Electrical Fuses FUSE 40A/32V ATOF RoHS: Compliant | 0 |
|
$3.2600 / $3.6100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.3300 / $4.8500 | Buy Now | |
DISTI #
000000000006427835
|
Sager | Industrial & Electrical Fuses FUSE 40A/32V ATOF Min Qty: 2 | 0 |
|
$4.1000 / $4.7900 | Buy Now |
|
Dynamic Solutions GmbH | Fuse | 1100 |
|
RFQ | |
DISTI #
3285277
|
Farnell | FUSE, 40A, 32VDC, 19MM X 5MM X 18.8MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 6 |
|
$4.7111 / $5.6884 | Buy Now |
|
Master Electronics | 0 |
|
$3.3300 / $4.8500 | Buy Now |