Part Details for 2908520 by Phoenix Contact
Overview of 2908520 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2908520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2908520
|
Mouser Electronics | D-Sub Cables CABLE-D37SUB/B/ B/HF/S/ 6,0M RoHS: Compliant | 0 |
|
$201.8800 / $224.3100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$192.2700 / $212.2300 | Buy Now | |
DISTI #
000000000006427640
|
Sager | D-Sub Cables CABLE-D37SUB/B/ B/HF/S/ 6,0M Min Qty: 1 | 0 |
|
$230.0000 / $247.6900 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 420 |
|
RFQ | |
|
Master Electronics | 0 |
|
$192.2700 / $212.2300 | Buy Now |
Part Details for 2908520
2908520 CAD Models
2908520 Part Data Attributes
|
2908520
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2908520
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | CSA; CUL; DIN; EAC; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | D SUB FEMALE | |
Connector Side2 | D SUB FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.204 mm2 | |
DIN Conformance | YES | |
Diameter | 10.8 mm | |
IEC Conformance | NO | |
Length | 6 mm | |
MIL Conformance | NO | |
Number of Conductors | 37 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 25 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |