Part Details for 2908697 by Phoenix Contact
Overview of 2908697 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2908697
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2908697-ND
|
DigiKey | MOTOR STARTER REVERSING 9A Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$177.8800 | Buy Now |
DISTI #
651-2908697
|
Mouser Electronics | Specialty Controllers Hybrid Motor Starter ELR-H5-IS-SC 24V DC RoHS: Compliant | 0 |
|
$198.3800 / $215.1400 | Order Now |
DISTI #
71850050
|
RS | Motor Starter, ELR H5-IS-SC- 24DC/500AC-9-P | Phoenix Contact 2908697 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$204.8600 / $215.6400 | Buy Now |
|
Onlinecomponents.com | Hybrid motor starter as an alternative to a conventional reversing contactor. Reverses 3~ AC motors up to 9 A - offers motor protection and EMERGENCY STOP up to SIL 3 / PL e. Possible group shut-down - supply - and relay extension via DIN rail connector. | 0 |
|
$182.5500 / $201.5000 | Buy Now |
DISTI #
000000000006070278
|
Sager | Specialty Controllers Hybrid Motor Starter ELR-H5-IS-SC 24V DC Min Qty: 1 | 0 |
|
$218.3800 / $235.1800 | Buy Now |
|
Dynamic Solutions GmbH | Hybrid motor starter | 740 |
|
RFQ | |
|
Master Electronics | Hybrid motor starter as an alternative to a conventional reversing contactor. Reverses 3~ AC motors up to 9 A - offers motor protection and EMERGENCY STOP up to SIL 3 / PL e. Possible group shut-down - supply - and relay extension via DIN rail connector. | 0 |
|
$182.5500 / $201.5000 | Buy Now |
Part Details for 2908697
2908697 CAD Models
2908697 Part Data Attributes:
|
2908697
Phoenix Contact
Buy Now
|
Compare Parts:
2908697
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |