Part Details for 2908822 by Phoenix Contact
Overview of 2908822 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2908822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17375-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
10 In Stock |
|
$8.8900 | Buy Now |
DISTI #
651-2908822
|
Mouser Electronics | General Purpose Relays REL-MR-24DC/21HC/EX RoHS: Compliant | 10 |
|
$8.8800 / $8.8900 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature power relay - RT III sealed with power contacts - 1 changeover contact - input voltage: 24 V DC - in connection with the corresponding PLC base approved in accordance with ATEX/IECEx (zone 2) and Ex zone class I - div. 2. | 0 |
|
$8.9900 / $11.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$7.3125 / $9.7500 | Buy Now |
|
Quest Components | 5 |
|
$9.7500 / $13.0000 | Buy Now | |
DISTI #
2908822
|
TTI | General Purpose Relays REL-MR-24DC/21HC/EX RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$8.4200 / $9.4800 | Buy Now |
DISTI #
REL-MR24DC/21HC/EX
|
TME | Relay: miniature Min Qty: 1 | 0 |
|
$10.5300 / $12.2300 | RFQ |
DISTI #
000000000005653911
|
Sager | General Purpose Relays REL-MR-24DC/21HC/EX Min Qty: 10 | 0 |
|
$10.9200 / $12.2300 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 980 |
|
RFQ | |
|
Master Electronics | Plug-in miniature power relay - RT III sealed with power contacts - 1 changeover contact - input voltage: 24 V DC - in connection with the corresponding PLC base approved in accordance with ATEX/IECEx (zone 2) and Ex zone class I - div. 2. | 0 |
|
$8.9900 / $11.4200 | Buy Now |
Part Details for 2908822
2908822 CAD Models
2908822 Part Data Attributes:
|
2908822
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2908822
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |