Part Details for 2909400 by Phoenix Contact
Overview of 2909400 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2909400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2909400-ND
|
DigiKey | TERM BLK 4POS SIDE ENTRY 5MM PCB Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7670 | Buy Now |
DISTI #
651-2909400
|
Mouser Electronics | Fixed Terminal Blocks MKDSO 2.5/ 4-L-RD RoHS: Compliant | 0 |
|
$6.4200 / $8.5100 | Order Now |
|
Onlinecomponents.com | PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Number of positions: 4, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 ° RoHS: Compliant | 0 |
|
$6.0700 / $8.8200 | Buy Now |
DISTI #
000000000001489630
|
Sager | Fixed Terminal Blocks MKDSO 2.5/ 4-L-RD Min Qty: 50 | 0 |
|
$7.4600 / $8.0300 | Buy Now |
|
Master Electronics | PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Number of positions: 4, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 ° RoHS: Compliant | 0 |
|
$6.0700 / $8.8200 | Buy Now |
Part Details for 2909400
2909400 CAD Models
2909400 Part Data Attributes
|
2909400
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2909400
Phoenix Contact
Strip Terminal Block, 24A, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 24 A | |
Rated Voltage | 320 V | |
Safety Approval | UL; VDE; CSA | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |