Part Details for 2909529 by Phoenix Contact
Overview of 2909529 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2909529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15619-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 120V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$20.4912 / $24.2900 | Buy Now |
DISTI #
651-2909529
|
Mouser Electronics | Industrial Relays PLC-RPT-120UC/21/EX RoHS: Compliant | 0 |
|
$20.4900 / $23.2000 | Order Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with Push-in connection and plug-in miniature relay with 6 A power contact - 1 changeover contact - 120 V AC/110 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. | 29 Factory Stock |
|
$21.2100 / $26.9400 | Buy Now |
DISTI #
2909529
|
TTI | Industrial Relays PLC-RPT-120UC/21/EX RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$19.8700 / $22.3700 | Buy Now |
DISTI #
000000000005653937
|
Sager | Industrial Relays PLC-RPT-120UC/21/EX Min Qty: 10 | 0 |
|
$25.7600 / $28.8500 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 2200 |
|
RFQ | |
DISTI #
3252424
|
Farnell | POWER RELAY, SPDT, 120VAC, 6A, DIN RAIL RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$31.0397 | Buy Now |
|
Master Electronics | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with Push-in connection and plug-in miniature relay with 6 A power contact - 1 changeover contact - 120 V AC/110 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. | 29 Factory Stock |
|
$21.2100 / $26.9400 | Buy Now |
|
Neutron USA | Relay Module, base+relay, 120VAC/110VDC Coil, 1NO/NC, 250VAC/DC 6A, PLC-RPT-120UC/21/EX | 44 |
|
$97.3200 | Buy Now |
Part Details for 2909529
2909529 CAD Models
2909529 Part Data Attributes
|
2909529
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2909529
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |