Part Details for 2909847 by Phoenix Contact
Overview of 2909847 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2909847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18250-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 230V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10 In Stock |
|
$36.8712 / $48.7100 | Buy Now |
DISTI #
651-2909847
|
Mouser Electronics | Industrial Relays RIF-2-RSC-LV-230AC/ 4X21/EX RoHS: Compliant | 4 |
|
$38.6900 / $46.1700 | Buy Now |
|
Onlinecomponents.com | Pre-assembled relay module consisting of: relay base - function plug-in module - power contact relay - and retaining bracket - approval in accordance with ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2 - Screw connection - 4 PDTs - Input voltage: 230 V AC | 0 |
|
$34.1600 / $43.3900 | Buy Now |
DISTI #
RIF-2RSC-230AC/4X
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$39.8300 / $46.2700 | RFQ |
DISTI #
000000000005812680
|
Sager | Industrial Relays RIF-2-RSC-LV-230AC/ 4X21/EX Min Qty: 10 | 0 |
|
$41.4900 / $44.6800 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1200 |
|
RFQ | |
DISTI #
3256329
|
Farnell | POWER RELAY, 4PDT, 2A, 250V RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$37.6673 | Buy Now |
|
Master Electronics | Pre-assembled relay module consisting of: relay base - function plug-in module - power contact relay - and retaining bracket - approval in accordance with ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2 - Screw connection - 4 PDTs - Input voltage: 230 V AC | 0 |
|
$34.1600 / $43.3900 | Buy Now |
|
Neutron USA | Industrial Relays RIF-2-RSC-LV-230AC/ 4X21/EX, relay base, function plug-in module, power contact relay, and retaining bracket | 14 |
|
$136.2400 | Buy Now |
Part Details for 2909847
2909847 CAD Models
2909847 Part Data Attributes
|
2909847
Phoenix Contact
Buy Now
|
Compare Parts:
2909847
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |