Part Details for 2909848 by Phoenix Contact
Overview of 2909848 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2909848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2909848-ND
|
DigiKey | RIF-1-RSC-LDP-24DC/2X21/FG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$33.9350 / $44.8300 | Buy Now |
DISTI #
651-2909848
|
Mouser Electronics | Relay Sockets & Hardware RIF-1-RSC-LDP-24DC/2X21/FG RoHS: Compliant | 1 |
|
$35.6100 / $44.8300 | Buy Now |
|
Onlinecomponents.com | Pre-assembled relay module with screw connection - consisting of: relay base - safety relay with force-guided contacts in accordance with DIN EN 61810-3 - plug-in display/interference suppression module - and retaining bracket - contact type: 2 changeover contacts - input voltage: 24 V DC | 0 |
|
$34.9300 / $44.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$33.6000 | Buy Now |
|
Quest Components | 4 |
|
$36.4000 | Buy Now | |
DISTI #
2909848
|
TTI | Relay Sockets & Hardware RIF-1-RSC-LDP-24DC/2X21/FG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$35.1100 / $40.8400 | Buy Now |
DISTI #
RIF-1-RSC-24DC/FG
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$38.5200 / $44.7400 | RFQ |
DISTI #
000000000005812681
|
Sager | Relay Sockets & Hardware RIF-1-RSC-LDP-24DC/2X21/FG Min Qty: 10 | 0 |
|
$42.4300 / $45.6900 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1500 |
|
RFQ | |
|
Master Electronics | Pre-assembled relay module with screw connection - consisting of: relay base - safety relay with force-guided contacts in accordance with DIN EN 61810-3 - plug-in display/interference suppression module - and retaining bracket - contact type: 2 changeover contacts - input voltage: 24 V DC | 0 |
|
$34.9300 / $44.3700 | Buy Now |
Part Details for 2909848
2909848 CAD Models
2909848 Part Data Attributes
|
2909848
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2909848
Phoenix Contact
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |