Part Details for 2909906 by Phoenix Contact
Overview of 2909906 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2909906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0906
|
Newark | Electronic Ckt Breaker, 24A, 24Vdc, 1P, Product Range:-, Current Rating:24A, No. Of Poles:1 Pole, Supply Voltage:24Vdc, Circuit Breaker Mounting:Din Rail, Load Current Max:-, Trip Time:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Phoenix Contact 2909906 (Alternate Part Number: 4055626408736 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2400 / $57.8400 | Buy Now |
DISTI #
277-17724-ND
|
DigiKey | ELECT CIRCUIT BREAKER 4A 24VDC Min Qty: 1 Lead time: 9 Weeks Container: Box |
248 In Stock |
|
$26.3500 / $27.9000 | Buy Now |
DISTI #
651-2909906
|
Mouser Electronics | Circuit Breaker Accessories PTCB E1 24DC/4A NO RoHS: Compliant | 106 |
|
$26.3500 / $27.9000 | Buy Now |
DISTI #
V36:1790_21800519
|
Arrow Electronics | Circuit Breaker Electronic 1Pole 4A 24VDC Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2319 | Americas - 9 |
|
$26.3000 / $27.8200 | Buy Now |
|
Onlinecomponents.com | Single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. Simple potential distribution using components from the CLIPLINE complete terminal block system. With fixed nominal current. For installation on DIN rails. |
28 In Stock 139 Factory Stock |
|
$24.9300 / $29.6700 | Buy Now |
DISTI #
68482183
|
Verical | Circuit Breaker Electronic 1Pole 4A 24VDC Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 9 |
|
$26.3000 / $27.8200 | Buy Now |
DISTI #
2909906
|
TTI | Circuit Breaker Accessories PTCB E1 24DC/4A NO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 201 In Stock |
|
$25.5500 / $28.7800 | Buy Now |
DISTI #
000000000005812688
|
Sager | Circuit Breaker Accessories PTCB E1 24DC/4A NO Min Qty: 1 | 0 |
|
$33.1200 / $38.6400 | Buy Now |
|
Dynamic Solutions GmbH | Electronic device circuit breaker | 500 |
|
RFQ | |
|
Master Electronics | Single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. Simple potential distribution using components from the CLIPLINE complete terminal block system. With fixed nominal current. For installation on DIN rails. |
28 In Stock 139 Factory Stock |
|
$24.9300 / $29.6700 | Buy Now |
Part Details for 2909906
2909906 CAD Models
2909906 Part Data Attributes
|
2909906
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2909906
Phoenix Contact
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 6.2 mm | |
Body Height | 55.6 mm | |
Body Length or Diameter | 105.8 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Rated Current | 4 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CUL; EN; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |