Part Details for 2910326 (ALTERNATE: PACT RCP-4000A-1A-D95-10M) by Phoenix Contact
Overview of 2910326 (ALTERNATE: PACT RCP-4000A-1A-D95-10M) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2910326 (ALTERNATE: PACT RCP-4000A-1A-D95-10M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71224517
|
RS | Current Transformer 4W 190mA 300mm coil 100mV at 50Hz | Phoenix Contact 2910326 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$390.7400 / $415.6800 | RFQ |