Part Details for 2910391 by Phoenix Contact
Overview of 2910391 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2910391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18022-ND
|
DigiKey | SPD TYPE 2 750VAC MCOV 1 POLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$338.3000 / $358.2000 | Buy Now |
DISTI #
651-2910391
|
Mouser Electronics | Industrial Surge Protectors VAL-US-600D/30/ 3+0-FM RoHS: Compliant | 3 |
|
$338.3000 / $358.1900 | Buy Now |
|
Onlinecomponents.com | Surge protective device - three channel with remote indicator contact for 600 V AC DELTA. RoHS: Compliant |
2 In Stock |
|
$330.0500 / $346.1700 | Buy Now |
DISTI #
2910391
|
TTI | Industrial Surge Protectors VAL-US-600D/30/ 3+0-FM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$329.4600 / $343.2100 | Buy Now |
DISTI #
000000000005812764
|
Sager | Surge Suppressors VAL-US-600D/30/ 3+0-FM Min Qty: 1 | 0 |
|
$433.0300 / $449.0600 | Buy Now |
|
Master Electronics | Surge protective device - three channel with remote indicator contact for 600 V AC DELTA. RoHS: Compliant |
2 In Stock |
|
$330.0500 / $346.1700 | Buy Now |
|
Neutron USA | Surge protector 3ch, remote indicator contact for 600 V AC DELTA, VAL-US-600D/30/3+0-FM | 7 |
|
$807.9700 | Buy Now |