Part Details for 2910421 by Phoenix Contact
Overview of 2910421 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2910421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2910421-ND
|
DigiKey | IOA REL 230V DO/BFI/NO/3.0A/EX Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.6500 | Buy Now |
DISTI #
651-2910421
|
Mouser Electronics | Industrial Relays IOA REL 230V DO/BFI/ NO/3.0A/EX RoHS: Compliant | 7 |
|
$43.1100 / $48.6100 | Buy Now |
DISTI #
72513871
|
RS | IOA REL 230V DO/BFI/NO/3.0A/EX | Phoenix Contact 2910421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$45.2100 / $48.6100 | RFQ |
|
Onlinecomponents.com | VIP field termination assemblies (FTA) with input/output accessories (IOA) provide universal channel configuration for applications seeking to evolve from a traditional fixed I/O approach. Digital relay output - fused - NO contact - 230 V AC - 3 A rating. RoHS: Compliant | 0 |
|
$39.7300 / $50.4700 | Buy Now |
DISTI #
000000000005812765
|
Sager | Industrial Relays IOA REL 230V DO/BFI/ NO/3.0A/EX Min Qty: 1 | 0 |
|
$48.2500 / $54.0400 | Buy Now |
|
Dynamic Solutions GmbH | Input/output module | 1700 |
|
RFQ | |
|
Master Electronics | VIP field termination assemblies (FTA) with input/output accessories (IOA) provide universal channel configuration for applications seeking to evolve from a traditional fixed I/O approach. Digital relay output - fused - NO contact - 230 V AC - 3 A rating. RoHS: Compliant | 0 |
|
$39.7300 / $50.4700 | Buy Now |
Part Details for 2910421
2910421 CAD Models
2910421 Part Data Attributes
|
2910421
Phoenix Contact
Buy Now
|
Compare Parts:
2910421
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |