Part Details for 2910423 by Phoenix Contact
Overview of 2910423 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2910423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2910423-ND
|
DigiKey | IOA REL 230V DI/1.0A/EX Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.6500 | Buy Now |
DISTI #
651-2910423
|
Mouser Electronics | I/O Modules IOA REL 230V DI/ 1.0A/EX RoHS: Compliant | 0 |
|
$43.8500 / $47.6500 | Order Now |
DISTI #
72513872
|
RS | IOA REL 230V DI/1.0A/EX | Phoenix Contact 2910423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0900 / $49.5600 | RFQ |
|
Onlinecomponents.com | VIP field termination assemblies (FTA) with input/output accessories (IOA) provide universal channel configuration for applications seeking to evolve from a traditional fixed I/O approach. Digital relay input - fused with blown fuse indication - active circuit indication - 230 V AC. RoHS: Compliant | 0 |
|
$39.7300 / $50.4700 | Buy Now |
DISTI #
000000000005812767
|
Sager | I/O Modules IOA REL 230V DI/ 1.0A/EX Min Qty: 1 | 0 |
|
$49.1200 / $55.0300 | Buy Now |
|
Dynamic Solutions GmbH | Input/output module | 1600 |
|
RFQ | |
|
Master Electronics | VIP field termination assemblies (FTA) with input/output accessories (IOA) provide universal channel configuration for applications seeking to evolve from a traditional fixed I/O approach. Digital relay input - fused with blown fuse indication - active circuit indication - 230 V AC. RoHS: Compliant | 0 |
|
$39.7300 / $50.4700 | Buy Now |
Part Details for 2910423
2910423 CAD Models
2910423 Part Data Attributes
|
2910423
Phoenix Contact
Buy Now
|
Compare Parts:
2910423
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |