Part Details for 291082 (ALTERNATE: 291082) by RS Pro
Overview of 291082 (ALTERNATE: 291082) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 291082 (ALTERNATE: 291082)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70789819
|
RS | Girder Threaded Rod Clamp Max load 45kg 16mm | RS PRO 291082 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 50 |
|
$1.6700 / $2.0100 | Buy Now |