Part Details for 2913 by VISATON GmbH & Co KG
Overview of 2913 by VISATON GmbH & Co KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P0372
|
Newark | Loudspeaker, Mini, Waterproof, 50 Ohm, Transducer Function:-, Power Rating Rms:-, Impedance:50Ohm, Sensitivity (Db):-, Resonant Frequency:-, Frequency Response Min:-, Frequency Response Max:-, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Visaton 2913 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $7.5300 | Buy Now |
DISTI #
VS-K36WP-50
|
TME | Loudspeaker, miniature,mylar,general purpose,waterproof, 1W Min Qty: 1 | 0 |
|
$4.4400 / $6.1900 | RFQ |
DISTI #
1675521
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.3486 / $8.4883 | Buy Now |
DISTI #
1675521
|
Farnell | LOUDSPEAKER, MINI, WATERPROOF, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.6315 / $0.9303 | Buy Now |