Part Details for 2914835 by Phoenix Contact
Overview of 2914835 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2914835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2914835-ND
|
DigiKey | HOUSING BASE DIN RAIL BUS Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7510 | Buy Now |
DISTI #
651-2914835
|
Mouser Electronics | Enclosures for Industrial Automation ME 22.5 F-UT TBUS KMGY RoHS: Compliant | 0 |
|
$14.7500 / $15.7900 | Order Now |
DISTI #
71531129
|
RS | Housing, 3.110" L x 1.673" W x 4.201" H (79.00mm x 42.50mm x 106.70mm) | Phoenix Contact 2914835 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4400 / $30.6300 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Lower housing part with metal foot catch - flat design - with vents - width: 22.6 mm - height: 99 mm - depth: 84.8 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 5 - color: light gray (7035) RoHS: Compliant | 0 |
|
$11.6600 / $14.8200 | Buy Now |
DISTI #
000000000002143606
|
Sager | Enclosures for Industrial Automation ME 22.5 F-UT TBUS KMGY Min Qty: 10 | 0 |
|
$14.1700 / $15.8600 | Buy Now |
|
Dynamic Solutions GmbH | Mounting base housing | 1600 |
|
RFQ | |
DISTI #
3260489
|
Farnell | DIN RAIL HOUSING, LOWER, POLYAMIDE, GREY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.4117 | Buy Now |
|
Master Electronics | DIN rail housing - Lower housing part with metal foot catch - flat design - with vents - width: 22.6 mm - height: 99 mm - depth: 84.8 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 5 - color: light gray (7035) RoHS: Compliant | 0 |
|
$11.6600 / $14.8200 | Buy Now |
Part Details for 2914835
2914835 CAD Models
2914835 Part Data Attributes
|
2914835
Phoenix Contact
Buy Now
|
Compare Parts:
2914835
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |