-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 3POS 5MM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2915216-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5MM Min Qty: 170 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7620 | Buy Now |
DISTI #
651-2915216
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header RoHS: Compliant | 55 |
|
$3.6200 / $5.0500 | Buy Now |
DISTI #
71553146
|
RS | Terminal Block, Header, Male Pins, Shrouded, 3 pos, 0.197" (5.00mm) pitch, 16A, 300V | Phoenix Contact 2915216 RoHS: Compliant Min Qty: 170 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0300 / $5.0500 | RFQ |
|
Onlinecomponents.com | PCB headers - number of positions: 3 - pitch: 5 mm - color: black - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
170 In Stock |
|
$3.7600 / $6.6800 | Buy Now |
DISTI #
000000000003139794
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header Min Qty: 170 | 0 |
|
$3.6100 / $3.7500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 670 |
|
RFQ | |
|
Master Electronics | PCB headers - number of positions: 3 - pitch: 5 mm - color: black - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
170 In Stock |
|
$3.7600 / $6.6800 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header | 50 |
|
$38.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2915216
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2915216
Phoenix Contact
CONN HEADER 3POS 5MM SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |