Part Details for 292-100J-52S by Amphenol Corporation
Overview of 292-100J-52S by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 292-100J-52S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
292-100J-52S
|
Avnet Americas | - Bag (Alt: 292-100J-52S) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$21.0375 / $29.8375 | Buy Now |
DISTI #
292-100J-52S
|
Avnet Americas | - Bag (Alt: 292-100J-52S) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
51AK0181
|
Avnet Americas | - Bulk (Alt: 51AK0181) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 121 Partner Stock |
|
$32.2400 / $39.6800 | Buy Now |
DISTI #
523-292100J52S
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.92M ST CBL-JCK BHD SDR RoHS: Compliant | 165 |
|
$26.6600 / $36.8800 | Buy Now |
DISTI #
292-100J-52S
|
TTI | RF Connectors / Coaxial Connectors 2.92M ST CBL-JCK BHD SDR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$26.3900 / $36.5100 | Buy Now |
DISTI #
292-100J-52S
|
Avnet Americas | - Bag (Alt: 292-100J-52S) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$21.0375 / $29.8375 | Buy Now |
DISTI #
292-100J-52S
|
Avnet Americas | - Bag (Alt: 292-100J-52S) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
51AK0181
|
Avnet Americas | - Bulk (Alt: 51AK0181) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 121 Partner Stock |
|
$32.2400 / $39.6800 | Buy Now |
Part Details for 292-100J-52S
292-100J-52S CAD Models
292-100J-52S Part Data Attributes:
|
292-100J-52S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
292-100J-52S
Amphenol Corporation
1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.796 inch | |
Body Diameter | 0.23 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 2.92MM CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insulator Material | POLYETHERIMIDE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |