Part Details for 292-9.76K by Xicon Passive Components
Overview of 292-9.76K by Xicon Passive Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 292-9.76K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1671 |
|
RFQ |
Part Details for 292-9.76K
292-9.76K CAD Models
292-9.76K Part Data Attributes
|
292-9.76K
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
292-9.76K
Xicon Passive Components
RES,SMT,METAL FILM,9.76K OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | 292 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR1 | |
Size Code | 0805 | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |