-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 2920, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y5038
|
Newark | Pptc Resettable Fuse, 0.75A, 60Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch 2920L Series, Voltage Rating:60Vdc, Holding Current:750Ma, Tripping Current:1.5A, Time To Trip:0.3S, Current Rating Max:10A Rohs Compliant: Yes |Littelfuse 2920L075/60MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 78 |
|
$0.3350 / $0.3950 | Buy Now |
DISTI #
56P4573
|
Newark | Fuse, Ptc Resettable, 60Vdc, 0.75A, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch 2920L Series, Voltage Rating:60Vdc, Holding Current:750Ma, Tripping Current:1.5A, Time To Trip:0.3S, Current Rating Max:10A Rohs Compliant: Yes |Littelfuse 2920L075/60MR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.3240 | Buy Now |
DISTI #
F5633CT-ND
|
DigiKey | PTC RESET FUSE 60V 750MA 2920 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38191 In Stock |
|
$0.2716 / $0.7400 | Buy Now |
DISTI #
576-2920L075/60MR
|
Mouser Electronics | Resettable Fuses - PPTC PTC PLYFUSE SMT 2920 60V .750A RoHS: Compliant | 31437 |
|
$0.2650 / $0.7100 | Buy Now |
DISTI #
72244534
|
RS | Fuse, Resettable, 2920, PPTC, 60V, POLYFUSE, SURF MOUNT, .75A | Littelfuse 2920L075/60MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.5900 / $0.7400 | Buy Now |
|
Future Electronics | 2920L Series 2920 60 V 0.75 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 31000Reel |
|
$0.2350 / $0.2550 | Buy Now |
|
Future Electronics | 2920L Series 2920 60 V 0.75 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 178Cut Tape/Mini-Reel |
|
$0.4600 / $0.7150 | Buy Now |
|
Future Electronics | 2920L Series 2920 60 V 0.75 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$0.1840 / $0.2500 | Buy Now |
|
Future Electronics | 2920L Series 2920 60 V 0.75 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
|
Bristol Electronics | 686 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2920L075/60MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2920L075/60MR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 2920, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |