-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 3121
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8750
|
Newark | Pptc Resettable Fuse, 1.1A, 60Vdc, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch 2920L Series, Voltage Rating:60Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:0.5S, Current Rating Max:20A Rohs Compliant: Yes |Littelfuse 2920L110/60MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 489 |
|
$0.4260 / $0.8360 | Buy Now |
DISTI #
38AC3035
|
Newark | Fuse, Resettable Ptc, 60Vdc, 1.1A, Smd, Thermistor Mounting:Smd, Product Range:Poly-Fuse 2920L Series, Holding Current:1.1A, Tripping Current:2.2A, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse 2920L110/60MR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7870 / $0.8200 | Buy Now |
DISTI #
F8134CT-ND
|
DigiKey | PTC RESET FUSE 60V 1.1A 2920 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79691 In Stock |
|
$0.3201 / $0.8200 | Buy Now |
DISTI #
576-2920L110/60MR
|
Mouser Electronics | Resettable Fuses - PPTC 60V 1.1A-HD 20A MAX RoHS: Compliant | 72357 |
|
$0.3110 / $0.7600 | Buy Now |
DISTI #
V79:2366_28308743
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 20A 2W 0.5s 0.12Ohm SMD Solder Pad 2920 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2143 | Americas - 590490 |
|
$0.2973 / $0.5423 | Buy Now |
DISTI #
V36:1790_16264134
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 20A 2W 0.5s 0.12Ohm SMD Solder Pad 2920 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2228 | Americas - 40000 |
|
$0.3103 / $0.3673 | Buy Now |
DISTI #
E02:0323_10269288
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 20A 2W 0.5s 0.12Ohm SMD Solder Pad 2920 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2406 | Europe - 3000 |
|
$0.3422 / $0.3659 | Buy Now |
DISTI #
V72:2272_16264134
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 20A 2W 0.5s 0.12Ohm SMD Solder Pad 2920 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2228 Container: Cut Strips | Americas - 441 |
|
$0.5477 / $0.5700 | Buy Now |
DISTI #
72244536
|
RS | Fuse, Resettable, 2920, PPTC, Surface Mount, 60VDC, 20A | Littelfuse 2920L110/60MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.6600 / $0.8200 | Buy Now |
|
Future Electronics | 2920L Series 2920 60 V 1.1 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 55000Reel |
|
$0.3600 / $0.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2920L110/60MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2920L110/60MR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 3121
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 3121 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.12 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |