-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 2920, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F2871CT-ND
|
DigiKey | PTC RESET FUSE 33V 1.85A 2920 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10340 In Stock |
|
$0.3062 / $0.7900 | Buy Now |
DISTI #
576-2920L185
|
Mouser Electronics | Resettable Fuses - PPTC 1.85A 33V 2920 RoHS: Compliant | 87790 |
|
$0.2840 / $0.7700 | Buy Now |
DISTI #
70519482
|
RS | Fuse, 1.85A Surface Mount, Resettable, 33 V dc | Littelfuse 2920L185DR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 959 |
|
$0.6300 / $0.7900 | Buy Now |
|
Future Electronics | 2920L Series 2920 33 V 1.85 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 79500Reel |
|
$0.2850 / $0.3100 | Buy Now |
|
Future Electronics | 2920L Series 2920 33 V 1.85 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 12000Reel |
|
$0.2850 / $0.3100 | Buy Now |
|
Future Electronics | 2920L Series 2920 33 V 1.85 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1943Cut Tape/Mini-Reel |
|
$0.5500 / $0.8150 | Buy Now |
|
Future Electronics | 2920L Series 2920 33 V 1.85 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now |
|
Future Electronics | 2920L Series 2920 33 V 1.85 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now |
|
Future Electronics | 2920L Series 2920 33 V 1.85 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.2250 / $0.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 3000 |
|
$0.1950 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2920L185DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2920L185DR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 2920, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 33 V |
This table gives cross-reference parts and alternative options found for 2920L185DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2920L185DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMD2920P185TS/TF | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Littelfuse Inc | 2920L185DR vs SMD2920P185TS/TF |
SMD2920P185TFA | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, LEAD FREE | Littelfuse Inc | 2920L185DR vs SMD2920P185TFA |