-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC RESETTABLE 24V 2.6A SMD 2920
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9737
|
Newark | Pptc Resettable Fuse, 2.6A, 24Vdc, Smd, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch 2920L Series, Voltage Rating:24Vdc, Holding Current:2.6A, Tripping Current:5A, Time To Trip:10S, Current Rating Max:40A Rohs Compliant: Yes |Littelfuse 2920L260/24DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.1480 | Buy Now |
DISTI #
50Y0736
|
Newark | Ptc 24V Polyfuse Surf Mount 2920 2.6A/ Tr Rohs Compliant: Yes |Littelfuse 2920L260/24DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4160 / $0.5410 | Buy Now |
DISTI #
F6728CT-ND
|
DigiKey | PTC RESET FUSE 24V 2.6A 2920 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3909 / $0.9100 | Buy Now |
DISTI #
576-2920L260/24DR
|
Mouser Electronics | Resettable Fuses - PPTC 24V 2.6A 2920 POLYFUSE SURF MOUNT RoHS: Compliant | 0 |
|
$0.3900 / $0.8900 | Order Now |
|
Future Electronics | 2920L Series 2920 24 V 2.6 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3800 / $0.4100 | Buy Now |
|
Bristol Electronics | 16500 |
|
RFQ | ||
|
Quest Components | 13200 |
|
$0.4680 / $1.5600 | Buy Now | |
DISTI #
2920L260/24DR
|
TTI | Resettable Fuses - PPTC 24V 2.6A 2920 POLYFUSE SURF MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3810 / $0.3970 | Buy Now |
|
Chip1Cloud | PTC RESET FUSE 24V 2.6A 2920 | 5742 |
|
RFQ | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 2920 2.6A 24V SMT | 0 |
|
$0.9008 / $1.0359 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2920L260/24DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2920L260/24DR
Littelfuse Inc
PTC RESETTABLE 24V 2.6A SMD 2920
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 2920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.025 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |