Part Details for 292100B821JO2 by Cornell Dubilier Electronics Inc
Overview of 292100B821JO2 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292100B821JO2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
292100B821J02
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 292100B821JO2
292100B821JO2 CAD Models
292100B821JO2 Part Data Attributes
|
292100B821JO2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
292100B821JO2
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 10000V, 0.00082uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 76.2 mm | |
Length | 127 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10000 V | |
Reference Standard | MIL-C-5 | |
Width | 63.5 mm |