-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT P/HDR ASSY V 5P W/O KINK NA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0225
|
Newark | Ct P/Hdr Assy V 5P W/O Kink Na |Amp Te Connectivity 292145-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8290 |
|
$0.4680 / $0.7420 | Buy Now |
DISTI #
2266-292145-5-ND
|
DigiKey | CT P/HDR ASSY V 5P W/O KINK NA Min Qty: 200 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
8290 In Stock |
|
$0.3600 / $0.3900 | Buy Now |
DISTI #
17-292145-5-ND
|
DigiKey | CT P/HDR ASSY V 5P W/O KINK NA Min Qty: 16000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3196 | Buy Now |
DISTI #
292145-5
|
Avnet Americas | Connector Partially Shrouded Header 5 Position 2mm Solder Straight Through Hole Bag - Bulk (Alt: 292145-5) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1000 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3354 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2980 | Buy Now |
DISTI #
AMP292145-5
|
Heilind Electronics | CT P/HDR ASSY V 5P W/O KINK NA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CT Header Assembly 5Position Without Kink |
8290 Partner Stock |
|
$0.3529 / $0.4420 | Buy Now |
DISTI #
292145-5
|
Avnet Americas | Connector Partially Shrouded Header 5 Position 2mm Solder Straight Through Hole Bag - Bulk (Alt: 292145-5) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1000 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3354 | Buy Now |
DISTI #
AMP292145-5
|
Interstate Connecting Components | CT P/HDR ASSY V 5P W/O KINK NA | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 292145-5
|
PEI Genesis | Board Connector, 5 Contact(s | 8290 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292145-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292145-5
TE Connectivity
CT P/HDR ASSY V 5P W/O KINK NA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, ELV COMPLIANT | |
Body Breadth | 0.141 inch | |
Body Depth | 0.267 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 292145-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292145-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
292133-5 | (292133-5) CT P/HDR ASSY BOX V 5P W/O KIN | TE Connectivity | 292145-5 vs 292133-5 |
2-292145-5 | CT P/HDR ASSY V 5P W/O KINK BL | TE Connectivity | 292145-5 vs 2-292145-5 |