-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 MINI CT SGL H SMT W BOSS 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9371
|
Newark | Wire-Board Connector Header, 4 Position, 1.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Mini-Ct Series Rohs Compliant: Yes |Amp Te Connectivity 292227-4 Min Qty: 2800 Package Multiple: 1 Date Code: 1 Container: Reel | 8400 |
|
$0.3910 | Buy Now |
DISTI #
70AH0239
|
Newark | Connector, Header, 4Pos, 1Rows, 1.5Mm Rohs Compliant: Yes |Amp Te Connectivity 292227-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9825 |
|
$0.3340 | Buy Now |
DISTI #
A98697CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1.5MM Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
5595 In Stock |
|
$0.8089 / $1.0700 | Buy Now |
DISTI #
292227-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1.5mm Solder RA SMD Embossed Tape - Rail/Tube (Alt: 292227-4) RoHS: Compliant Min Qty: 2800 Package Multiple: 14000 Lead time: 9 Weeks, 1 Days Container: Tube | 0 |
|
$0.5705 / $0.6441 | Buy Now |
DISTI #
17R9371
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 1.5mm Solder RA SMD Embossed Tape - Bulk (Alt: 17R9371) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 1 Weeks, 4 Days Container: Bulk | 8400 Partner Stock |
|
$0.7870 | Buy Now |
DISTI #
571-292227-4
|
Mouser Electronics | Headers & Wire Housings 4P SMT HDR R/A MINI RoHS: Compliant | 4180 |
|
$0.6730 / $1.0500 | Buy Now |
DISTI #
73775582
|
RS | 1.5 MINI CT SGL H SMT W BOSS 4, PCB Headers and Receptacles | TE Connectivity 292227-4 Min Qty: 14000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 | RFQ |
|
Future Electronics | AMP Mini CT 4 Position Surface Mount Right Angle Wire to Board Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Container: Reel | 0Reel |
|
$0.5400 | Buy Now |
|
Future Electronics | AMP Mini CT 4 Position Surface Mount Right Angle Wire to Board Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.5400 / $0.6600 | Buy Now |
DISTI #
AMP292227-4.P
|
Heilind Electronics | CUT TAPE- 1.5 MINI CT SGL H SM | Americas - 292 in Stock |
|
$0.8939 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292227-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292227-4
TE Connectivity
1.5 MINI CT SGL H SMT W BOSS 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.192 inch | |
Body Depth | 0.303 inch | |
Body Length | 0.413 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |