Part Details for 292254-4 (ALTERNATE: 292254-4) by TE Connectivity
Overview of 292254-4 (ALTERNATE: 292254-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 292254-4 (ALTERNATE: 292254-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70083601
|
RS | AMP CT Series 2mm Pitch 4 Way 1 Row Male to Male Straight PCB Housing | TE Connectivity 292254-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 250 |
|
$0.3690 / $0.5500 | Buy Now |