Datasheets
2929SQ-501GEB by: Coilcraft Inc

General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT

Part Details for 2929SQ-501GEB by Coilcraft Inc

Overview of 2929SQ-501GEB by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2929SQ-501GEB

Part # Distributor Description Stock Price Buy
Bristol Electronics   750
RFQ

Part Details for 2929SQ-501GEB

2929SQ-501GEB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2929SQ-501GEB Part Data Attributes

2929SQ-501GEB Coilcraft Inc
Buy Now Datasheet
Compare Parts:
2929SQ-501GEB Coilcraft Inc General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description 5529
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 5530
Construction Rectangular
Core Material Air
DC Resistance 0.0165 Ω
Inductance-Nom (L) 0.5 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e2
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 7.24 mm
Package Length 14 mm
Package Style SMT
Package Width 7.49 mm
Packing Method TR
Rated Current-Max 4.3 A
Self Resonance Frequency 500 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Tin/Silver (Sn96.5Ag3.5)
Terminal Placement DUAL ENDED
Terminal Shape WIRE
Test Frequency 50 MHz
Tolerance 2%

Alternate Parts for 2929SQ-501GEB

This table gives cross-reference parts and alternative options found for 2929SQ-501GEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2929SQ-501GEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2929SQ-501GSD General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE Coilcraft Inc 2929SQ-501GEB vs 2929SQ-501GSD
2929SQ-501GTC General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT Coilcraft Inc 2929SQ-501GEB vs 2929SQ-501GTC
2929SQ-501GSC General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE Coilcraft Inc 2929SQ-501GEB vs 2929SQ-501GSC
2929SQ-501GSB General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE Coilcraft Inc 2929SQ-501GEB vs 2929SQ-501GSB
2929SQ-501GTB General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT Coilcraft Inc 2929SQ-501GEB vs 2929SQ-501GTB

2929SQ-501GEB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2929SQ-501GEB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2929SQ-501GEB by Coilcraft Inc

  • Please alert me when 2929SQ-501GEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2929SQ-501GEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2929SQ-501GEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2929SQ-501GEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2929SQ-501GEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2929SQ-501GEB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: